Filter Your Search
1 - 1 of 1 results
|
SIT8008BI-12-XXS-72.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 72 MHz | 25 % | 15 pF | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock |