Filter Your Search
1 - 3 of 3 results
|
SIT8008BI-11-33S-22.579200
SiTime Corporation
|
Check for Price | Yes | Active | 22.5792 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SIT8008BI-11-33S-22.579200E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 22.5792 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,43 | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2mm x 0.75mm | SITIME CORP | compliant | Clock | SOLCC4,.1,43 | |||
|
SiT8008BI-11-33S-22.579200
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |