Parametric results for: SIT8008BCU13-33E-10.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008bcu1333e10000000
Select parts from the table below to compare.
Compare
Compare
SIT8008BCU13-33E-10.000000
SiTime Corporation
Check for Price Buy Active 10 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC SOLCC4,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm unknown Clock SiTime