Parametric results for: SIT8008BCT13-33S-96.00000... under XO

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sit8008bct1333s96000000
Select parts from the table below to compare.
Compare
Compare
SIT8008BCT13-33S-96.000000E
SiTime Corporation
Check for Price Yes Active 96 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES NICKEL PALLADIUM GOLD 2.5mm x 2mm x 0.75mm SITIME CORP compliant Clock
SIT8008BCT13-33S-96.000000
SiTime Corporation
Check for Price Yes Active 96 MHz 50 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P 2 ns NO 4 mA 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.1,43 YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2mm x 0.75mm SITIME CORP compliant Clock SiTime