Filter Your Search
1 - 1 of 1 results
|
SIT8008BC-83-33E-100.000000Y
SiTime Corporation
|
Check for Price Buy | Yes | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | DILCC4,.2,200 | compliant | Clock |