Parametric results for: SIT8008BC-23-33E-41.20800... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8008bc2333e41208000
Select parts from the table below to compare.
Compare
Compare
SIT8008BC-23-33E-41.208000E
SiTime Corporation
Check for Price Yes Yes Active 41.208 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SiT8008BC-23-33E-41.208000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8008BC-23-33E-41.208000G
SiTime Corporation
Check for Price Yes Yes Active 41.208 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock
SIT8008BC-23-33E-41.208000D
SiTime Corporation
Check for Price Yes Yes Active 41.208 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP compliant Clock