Filter Your Search
1 - 1 of 1 results
|
SIT8008BC-11-33S-20.000000
SiTime Corporation
|
Check for Price | Active | 20 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | unknown | Clock | SiTime |