Filter Your Search
1 - 3 of 3 results
|
SIT8008AI-73-33E-103.680000E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 103.68 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AI-73-33E-103.680000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 103.68 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT8008AI-73-33E-103.680000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |