Filter Your Search
1 - 4 of 4 results
|
SIT8008AI-73-18E-24.419600G
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24.4196 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AI-73-18E-24.419600E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24.4196 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AI-73-18E-24.419600D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24.4196 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||
|
SiT8008AI-73-18E-24.419600
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |