Parametric results for: SIT8008AC-81-33E-18.87436... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008ac8133e18874360y
Select parts from the table below to compare.
Compare
Compare
SIT8008AC-81-33E-18.874360Y
SiTime Corporation
Check for Price Yes Yes Not Recommended 18.8744 MHz 20 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm SITIME CORP compliant Clock