Parametric results for: SIT8008AC-23-33E-58.63209... under XO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit8008ac2333e58632099
Select parts from the table below to compare.
Compare
Compare
SiT8008AC-23-33E-58.632099
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT8008AC-23-33E-58.632099D
SiTime Corporation
Check for Price Yes Yes Not Recommended 58.6321 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8008AC-23-33E-58.632099E
SiTime Corporation
Check for Price Yes Yes Not Recommended 58.6321 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT8008AC-23-33E-58.632099G
SiTime Corporation
Check for Price Yes Yes Not Recommended 58.6321 MHz 50 % 15 pF 3.3 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE 2 ns NO 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP