Filter Your Search
1 - 3 of 3 results
|
SIT8008AC-23-18E-80.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 80 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT8008AC-23-18E-80.000000E
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 80 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | ||
|
SiT8008AC-23-18E-80.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |