Parametric results for: SIT8008AC-12-25S-50.00000... under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit8008ac1225s50000000e
Select parts from the table below to compare.
Compare
Compare
SIT8008AC-12-25S-50.000000E
SiTime Corporation
Check for Price Yes Yes Not Recommended 50 MHz 25 % 15 pF 2.5 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2 ns NO 2 ns 2.75 V 2.25 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock