Parametric results for: SIT8004AC-23-25E-150.0000... under XO

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sit8004ac2325e15000000
Select parts from the table below to compare.
Compare
Compare
SIT8004AC-23-25E-150.00000X
SiTime Corporation
Check for Price Yes Not Recommended 150 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 7.5 mA 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C MIL-STD-883F SURFACE MOUNT 4 DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP unknown Clock
SIT8004AC-23-25E-150.00000Y
SiTime Corporation
Check for Price Yes Not Recommended 150 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.1,83 YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm SITIME CORP unknown Clock DILCC4,.1,83 SiTime
SIT8004AC-23-25E-150.00000
SiTime Corporation
Check for Price Yes Not Recommended 150 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL ENABLE/DISABLE FUNCTION 2 ns NO 3 mA 2 ns 2.75 V 2.25 V 60/40 % e4 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP unknown Clock DILCC4,.1,83