Parametric results for: SIT5358ANCFRA28JQ-25.0000... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5358ancfra28jq25000000
Select parts from the table below to compare.
Compare
Compare
SiT5358ANCFRA28JQ-25.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5358ANCFRA28JQ-25.000000T
SiTime Corporation
Check for Price Yes Active 25 MHz 0.05 % 0.3 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm compliant Sine SITIME CORP
SIT5358ANCFRA28JQ-25.000000F
SiTime Corporation
Check for Price Yes Active 25 MHz 0.05 % 0.3 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm compliant Sine SITIME CORP
SIT5358ANCFRA28JQ-25.000000X
SiTime Corporation
Check for Price Yes Active 25 MHz 0.05 % 0.3 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm compliant Sine SITIME CORP
SIT5358ANCFRA28JQ-25.000000Y
SiTime Corporation
Check for Price Yes Active 25 MHz 0.05 % 0.3 PPM/FIRST YEAR 10 kΩ 2.8 V CLIPPED SINE ENABLE/DISABLE FUNCTION NO 800 mV 3.08 V 2.52 V e4 70 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm compliant Sine SITIME CORP