Filter Your Search
1 - 5 of 5 results
|
SIT5357AI-FP-30E0-98.304000
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 0.2 % | 1 PPM/FIRST YEAR | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION | NO | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SiT5357AI-FP-30E0-98.304000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT5357AI-FP-30E0-98.304000Y
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 0.2 % | 0.23 PPM/YEAR | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 62 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | CQFN-10 | |||
|
SIT5357AI-FP-30E0-98.304000F
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 0.2 % | 0.23 PPM/YEAR | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 62 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | CQFN-10 | |||
|
SIT5357AI-FP-30E0-98.304000X
SiTime Corporation
|
Check for Price | Yes | Active | 98.304 MHz | 0.2 % | 0.23 PPM/YEAR | 15 pF | 3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 62 mA | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | CQFN-10 |