Parametric results for: SIT5357AI-FN-33N0-98.3040... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5357aifn33n098304000
Select parts from the table below to compare.
Compare
Compare
SIT5357AI-FN-33N0-98.304000X
SiTime Corporation
Check for Price Yes Active 98.304 MHz 0.25 % 0.23 PPM/YEAR 15 pF 3.3 V LVCMOS 1.9 ns NO 1.9 ns 62 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock
SiT5357AI-FN-33N0-98.304000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5357AI-FN-33N0-98.304000F
SiTime Corporation
Check for Price Yes Active 98.304 MHz 0.25 % 0.23 PPM/YEAR 15 pF 3.3 V LVCMOS 1.9 ns NO 1.9 ns 62 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock
SIT5357AI-FN-33N0-98.304000
SiTime Corporation
Check for Price Yes Active 98.304 MHz 0.25 % 1 PPM/FIRST YEAR 15 pF 3.3 V LVCMOS NO 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock SiTime
SIT5357AI-FN-33N0-98.304000Y
SiTime Corporation
Check for Price Yes Active 98.304 MHz 0.25 % 0.23 PPM/YEAR 15 pF 3.3 V LVCMOS 1.9 ns NO 1.9 ns 62 mA 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock