Filter Your Search
1 - 5 of 5 results
|
SIT5356AICFQ-25N0-19.440000Y
SiTime Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | |||
|
SIT5356AICFQ-25N0-19.440000
SiTime Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | SiTime | ||
|
SiT5356AICFQ-25N0-19.440000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT5356AICFQ-25N0-19.440000X
SiTime Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine | |||
|
SIT5356AICFQ-25N0-19.440000F
SiTime Corporation
|
Check for Price | Yes | Active | 19.44 MHz | 0.1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.5 V | CLIPPED SINE | NO | 800 mV | 2.75 V | 2.25 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine |