Parametric results for: SIT5356AI-FQ-28E0-16.3690... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5356aifq28e016369000
Select parts from the table below to compare.
Compare
Compare
SIT5356AI-FQ-28E0-16.369000
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 1.9 ns NO 1.9 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.06mm SITIME CORP CQFN-10 compliant Clock SiTime
SIT5356AI-FQ-28E0-16.369000Y
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 1.9 ns NO 1.9 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock
SIT5356AI-FQ-28E0-16.369000F
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 1.9 ns NO 1.9 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock
SiT5356AI-FQ-28E0-16.369000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5356AI-FQ-28E0-16.369000X
SiTime Corporation
Check for Price Yes Active 16.369 MHz 0.1 % 1 PPM/FIRST YEAR 15 pF 2.8 V LVCMOS ENABLE/DISABLE FUNCTION 1.9 ns NO 1.9 ns 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP LCC10,.12X.2,53/47/43 compliant Clock