Filter Your Search
1 - 1 of 1 results
|
SIT5356AECFN-28E0-16.368000Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.368 MHz | 0.25 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.08 V | 2.52 V | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | CQFN-10 | compliant | Sine |