Filter Your Search
1 - 1 of 1 results
|
SIT5346AE-FQ-33E0A60.000000
SiTime Corporation
|
Check for Price | Yes | Active | 60 MHz | 0.1 % | 0.23 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 1.9 ns | NO | 1.9 ns | 53 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.13X.2,58/52/48 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | LCC10,.13X.2,58/52/48 | unknown | Clock | SiTime |