Filter Your Search
1 - 1 of 1 results
|
SIT5156AICFK-33E0-16.367600Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.3676 MHz | 0.5 % | 1 PPM/FIRST YEAR | 10 kΩ | 3.3 V | CLIPPED SINE | ENABLE/DISABLE FUNCTION | NO | 800 mV | 3.63 V | 2.97 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine |