Filter Your Search
1 - 5 of 5 results
|
SIT5156AICFA-28N0-26.000000
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 3.08 V | 2.52 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | SiTime | |||
|
SIT5156AICFA-28N0-26.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 3.08 V | 2.52 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | LCC10,.12X.2,53/47/43 | |||
|
SIT5156AICFA-28N0-26.000000F
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 3.08 V | 2.52 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | LCC10,.12X.2,53/47/43 | |||
|
SIT5156AICFA-28N0-26.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 1 % | 1 PPM/FIRST YEAR | 10 kΩ | 2.8 V | CLIPPED SINE | NO | 800 mV | 3.08 V | 2.52 V | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,53/47/43 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Sine | LCC10,.12X.2,53/47/43 | |||
|
SiT5156AICFA-28N0-26.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |