Parametric results for: SIT5156AI-FK-30N0-38.8800... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5156aifk30n038880000
Select parts from the table below to compare.
Compare
Compare
SIT5156AI-FK-30N0-38.880000F
SiTime Corporation
Check for Price Yes Active 38.88 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3 V LVCMOS 1.9 ns NO 1.9 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock
SIT5156AI-FK-30N0-38.880000X
SiTime Corporation
Check for Price Yes Active 38.88 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3 V LVCMOS 1.9 ns NO 1.9 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock
SIT5156AI-FK-30N0-38.880000Y
SiTime Corporation
Check for Price Yes Active 38.88 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3 V LVCMOS 1.9 ns NO 1.9 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock
SiT5156AI-FK-30N0-38.880000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5156AI-FK-30N0-38.880000
SiTime Corporation
Check for Price Yes Active 38.88 MHz 0.5 % 1 PPM/FIRST YEAR 15 pF 3 V LVCMOS 1.9 ns NO 1.9 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Clock SiTime