Parametric results for: SIT5156AECFD-30N0-38.4000... under TCXO

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: sit5156aecfd30n038400000
Select parts from the table below to compare.
Compare
Compare
SIT5156AECFD-30N0-38.400000X
SiTime Corporation
Check for Price Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE NO 800 mV 3.3 V 2.7 V e4 105 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine
SiT5156AECFD-30N0-38.400000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SIT5156AECFD-30N0-38.400000Y
SiTime Corporation
Check for Price Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE NO 800 mV 3.3 V 2.7 V e4 105 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine
SIT5156AECFD-30N0-38.400000F
SiTime Corporation
Check for Price Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE NO 800 mV 3.3 V 2.7 V e4 105 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES GOLD OVER NICKEL 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine
SIT5156AECFD-30N0-38.400000
SiTime Corporation
Check for Price Yes Active 38.4 MHz 2.5 % 1 PPM/FIRST YEAR 10 kΩ 3 V CLIPPED SINE NO 800 mV 3.3 V 2.7 V e4 105 °C -40 °C SURFACE MOUNT 10 CERAMIC LCC10,.12X.2,53/47/43 YES Gold (Au) - with Nickel (Ni) barrier 5.15mm x 3.35mm x 1.06mm SITIME CORP compliant Sine SiTime