Filter Your Search
1 - 5 of 5 results
|
SIT5155AI-FK-25N0-20.000000F
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 2.5 V | LVCMOS | TR | NO | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | ||||||||||
|
SIT5155AI-FK-25N0-20.000000
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 2.5 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 53 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | Gold (Au) - with Nickel (Ni) barrier | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | QFN-10 | SiTime | ||
|
SiT5155AI-FK-25N0-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||||
|
SIT5155AI-FK-25N0-20.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 2.5 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 53 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | QFN-10 | |||
|
SIT5155AI-FK-25N0-20.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 20 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 2.5 V | LVCMOS | MIL-STD-883F | 1.9 ns | NO | 1.9 ns | 53 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.12X.2,58/52/48 | YES | GOLD OVER NICKEL | 5.15mm x 3.35mm x 1.06mm | SITIME CORP | compliant | Clock | QFN-10 |