Filter Your Search
1 - 3 of 3 results
|
SIT5001AI-3E-33E0-4.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT5001AI-3E-33E0-4.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 4 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT5001AI-3E-33E0-4.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |