Filter Your Search
1 - 1 of 1 results
|
SIT5001AC-GE-33VQ-25.000000X
SiTime Corporation
|
$3.7525 | Yes | Yes | Active | 25 MHz | 5 % | 2.5 PPM/FIRST YEAR | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH 2.5X2 MM FOOTPRINT | 3.2 V | 100 mV | 2 ns | NO | 12.5 ppm | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC | SOLCC4,.11,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |