Filter Your Search
1 - 1 of 1 results
|
SIT3821AI-1D3-33EE30.720000T
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 30.72 MHz | 50 % | 50 OHM | 3.3 V | LVPECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | 3.2 V | 100 mV | 500 ps | NO | 100 ppm | 1 % | 500 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |