Filter Your Search
1 - 1 of 1 results
|
SIT3809AI-D3-33EE-122.880000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 122.88 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock |