Filter Your Search
1 - 4 of 4 results
|
SIT3809AI-D2-33NE-136.800000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 136.8 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | |||
|
SIT3809AI-D2-33NE-136.800000
SiTime Corporation
|
Check for Price | Active | 136.8 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | BULK; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SiT3809AI-D2-33NE-136.800000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3809AI-D2-33NE-136.800000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 136.8 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |