Filter Your Search
1 - 5 of 5 results
|
SIT3808AI-G3-33NZ-24.576000Y
SiTime Corporation
|
Check for Price | Obsolete | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||
|
SiT3808AI-G3-33NE-24.576000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | ||||||||||||||||||||||||||||||||
|
SIT3808AI-G3-33NZ-24.576000
SiTime Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT | 3.2 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT3808AI-G3-33NE-12.000000
SiTime Corporation
|
Check for Price | Active | 12 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | 2.7mm x 2.4mm x 0.75mm | unknown | Clock | SiTime | |||||||
|
SIT3808AI-G3-33NZ-24.576000X
SiTime Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT | 3.2 V | 100 mV | 2 ns | NO | 1600 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.11,49 | YES | NICKEL PALLADIUM GOLD | 2.7mm x 2.4mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | SOLCC4,.11,49 |