Parametric results for: SIT3808AI-G3-18NE-29.4912... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: sit3808aig3
Select parts from the table below to compare.
Compare
Compare
SIT3808AI-G3-33NZ-24.576000Y
SiTime Corporation
Check for Price Obsolete 24.576 MHz 50 % 15 pF 3.3 V LVCMOS TR 3.2 V 100 mV 2 ns NO 1600 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock
SiT3808AI-G3-33NE-24.576000
SiTime Corporation
Check for Price Active unknown Clock
SIT3808AI-G3-33NZ-24.576000
SiTime Corporation
Check for Price Yes Active 24.576 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT 3.2 V 100 mV 2 ns NO 1600 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.11,49 YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock SiTime
SIT3808AI-G3-33NE-12.000000
SiTime Corporation
Check for Price Active 12 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT 3.2 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.11,49 YES 2.7mm x 2.4mm x 0.75mm unknown Clock SiTime
SIT3808AI-G3-33NZ-24.576000X
SiTime Corporation
Check for Price Yes Active 24.576 MHz 50 % 15 pF 3.3 V LVCMOS ALSO COMPATIBLE WITH LVTTL O/P & 2.5X2MM FOOTPRINT 3.2 V 100 mV 2 ns NO 1600 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.11,49 YES NICKEL PALLADIUM GOLD 2.7mm x 2.4mm x 0.75mm SITIME CORP compliant Clock SiTime SOLCC4,.11,49