Filter Your Search
1 - 1 of 1 results
|
SIT3808AI-C3-28EE-1.000000
SiTime Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 2.8 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2.7 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.08 V | 2.52 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | SITIME CORP | SOLCC6,.12 | unknown |