Filter Your Search
1 - 1 of 1 results
|
SIT3808AI-C3-25SH-1.000000
SiTime Corporation
|
Check for Price | Yes | Active | 1 MHz | 50 % | 15 pF | 2.5 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2.4 V | 100 mV | 2 ns | NO | 200 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | SOLCC6,.12 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.75mm | SITIME CORP | SOLCC6,.12 | unknown |