Filter Your Search
1 - 4 of 4 results
|
SIT3808AI-22-33NB-26.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3808AI-22-33NB-26.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 26 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT3808AI-22-33NB-26.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3808AI-22-33NB-26.000000
SiTime Corporation
|
Check for Price | Yes | Active | 26 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | BULK; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 50 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime |