Parametric results for: SIT3808AI-22-28NE-38.2000... under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sit3808ai2228ne
Select parts from the table below to compare.
Compare
Compare
SIT3808AI-22-28NE-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 25 % 15 pF 2.8 V LVCMOS/LVTTL MIL-STD-883 2.7 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.08 V 2.52 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 unknown
SIT3808AI-22-28NE-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 25 % 15 pF 2.8 V LVCMOS/LVTTL MIL-STD-883 2.7 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.08 V 2.52 V 55/45 % e4 Not Qualified 85 °C -40 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.1,83 YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.75mm SITIME CORP DILCC4,.1,83 unknown