Filter Your Search
1 - 4 of 4 results
|
SIT3808AC-D3-33SE-24.576000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9 mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SiT3808AC-D3-33SE-24.576000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||||
|
SIT3808AC-D3-33SE-24.576000
SiTime Corporation
|
Check for Price | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.9 mm | SITIME CORP | compliant | Clock | SiTime | ||||||
|
SIT3808AC-D3-33SE-24.576000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9 mm | SITIME CORP | DILCC6,.2 | compliant | Clock |