Parametric results for: SIT3808AC-D3-25SB-8.05000... under Other Oscillators

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: sit3808acd325s
Select parts from the table below to compare.
Compare
Compare
SIT3808AC-D3-25SH-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 200 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D3-25SE-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D3-25SG-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 150 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D3-25SH-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 200 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D3-25SE-80.000000
SiTime Corporation
Check for Price Yes Active 80 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown
SIT3808AC-D3-25SG-1.000000
SiTime Corporation
Check for Price Yes Active 1 MHz 50 % 15 pF 2.5 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 2.4 V 100 mV 2 ns NO 150 ppm 1 % 2 ns 2.75 V 2.25 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY DILCC6,.2 YES Nickel/Palladium/Gold (Ni/Pd/Au) 7mm x 5mm x 0.9mm SITIME CORP DILCC6,.2 unknown