Parametric results for: SIT3808AC-D2-33SB-41.5800... under VCXO

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: sit3808acd233sb
Select parts from the table below to compare.
Compare
Compare
SiT3808AC-D2-33SB-11.289600
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT3808AC-D2-33SB-11.289600Y
SiTime Corporation
Check for Price Buy Yes Yes Active 11.2896 MHz 25 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3.2 V 100 mV 2 ns NO 50 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SiTime SITIME CORP
SIT3808AC-D2-33SB-11.289600
SiTime Corporation
Check for Price Buy Yes Active 11.2896 MHz 25 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; BULK; ALSO COMPATIBLE WITH LVTTL O/P 3.2 V 100 mV 2 ns NO 50 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SiTime SITIME CORP
SIT3808AC-D2-33SB-11.289600T
SiTime Corporation
Check for Price Buy Yes Yes Active 11.2896 MHz 25 % 15 pF 3.3 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; TR 3.2 V 100 mV 2 ns NO 50 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 7.0mm x 5.0mm x 0.9mm compliant Clock SITIME CORP