Filter Your Search
1 - 2 of 2 results
|
SIT3808AC-D2-25SE-80.000000
SiTime Corporation
|
Check for Price | Yes | Active | 80 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2.4 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | unknown | ||
|
SIT3808AC-D2-25SE-1.000000
SiTime Corporation
|
Check for Price | Yes | Active | 1 MHz | 25 % | 15 pF | 2.5 V | LVCMOS/LVTTL | STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 | 2.4 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | unknown |