Parametric results for: SIT3808AC-C2-33SE-5.56000... under Other Oscillators

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: sit3808acc233se
Select parts from the table below to compare.
Compare
Compare
SIT3808AC-C2-33SE-80.000000
SiTime Corporation
Check for Price Buy Yes Active 80 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 3.2 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown
SIT3808AC-C2-33SE-1.000000
SiTime Corporation
Check for Price Buy Yes Active 1 MHz 25 % 15 pF 3.3 V LVCMOS/LVTTL STANDBY; ENABLE/DISABLE FUNCTION; MIL-STD-883 3.2 V 100 mV 2 ns NO 100 ppm 1 % 2 ns 3.63 V 2.97 V 55/45 % e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES Nickel/Palladium/Gold (Ni/Pd/Au) 5mm x 3.2mm x 0.75mm SITIME CORP SOLCC6,.12 unknown