Filter Your Search
1 - 4 of 4 results
|
SIT3808AC-22-33NE-10.762238
SiTime Corporation
|
Check for Price | Yes | Active | 10.7622 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | BULK; ALSO COMPATIBLE WITH LVTTL O/P | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SiT3808AC-22-33NE-10.762238
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3808AC-22-33NE-10.762238T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 10.7622 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT3808AC-22-33NE-10.762238Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 10.7622 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | TR | 3.2 V | 100 mV | 2 ns | NO | 100 ppm | 1 % | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |