Filter Your Search
1 - 1 of 1 results
|
SIT3521AI-2C33310F156.250000
SiTime Corporation
|
Check for Price | Yes | Active | 156.25 MHz | 50 % | 1 PPM/FIRST YEAR | 100 OHM, 2 pF | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; MIL-STD-883F | 470 ps | NO | 470 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,39 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.9mm | SITIME CORP | LCC10,.12X.2,50/40 | unknown | Clock | SiTime |