Filter Your Search
1 - 3 of 3 results
|
SIT3521AI-2C225-GZ25.000000E
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 80 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock | |||
|
SIT3521AI-2C225-GZ25.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 25 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 470 ps | NO | 470 ps | 80 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | LCC10,.12X.2,50/40 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.9mm | SITIME CORP | QFN, 10 PIN | compliant | Clock | |||
|
SiT3521AI-2C225-GZ25.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |