Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-4E9-25NC491.520000Y
SiTime Corporation
|
Check for Price Buy | Yes | Active | 491.52 MHz | 35 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 40 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SiT3373AI-4E9-25NC491.520000
SiTime Corporation
|
Check for Price Buy | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT3373AI-4E9-25NC491.520000
SiTime Corporation
|
Check for Price Buy | Active | 491.52 MHz | 35 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.25 V | 250 mV | 470 ps | NO | 80 ppm | 1 % | 470 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime | PQFV, 6 PIN | |||
|
SIT3373AI-4E9-25NC491.520000T
SiTime Corporation
|
Check for Price Buy | Yes | Active | 491.52 MHz | 35 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 40 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4E9-25NC491.520000X
SiTime Corporation
|
Check for Price Buy | Yes | Active | 491.52 MHz | 35 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 40 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock |