Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-4E2-25NX270.000000Y
SiTime Corporation
|
Check for Price | Yes | Active | 270 MHz | 25 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 370 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4E2-25NX270.000000
SiTime Corporation
|
Check for Price | Active | 270 MHz | 25 % | 50 OHM | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; BULK | 2.25 V | 250 mV | 470 ps | NO | 400 ppm | 1 % | 470 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | PQFV, 6 PIN | SiTime | |||
|
SIT3373AI-4E2-25NX270.000000X
SiTime Corporation
|
Check for Price | Yes | Active | 270 MHz | 25 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 370 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SIT3373AI-4E2-25NX270.000000T
SiTime Corporation
|
Check for Price | Yes | Active | 270 MHz | 25 % | 15 pF | 2.5 V | HCSL | COMPLEMENTARY OUTPUT; TR | 2.25 V | 250 mV | NO | 370 ppm | 1 % | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.85mm | SITIME CORP | compliant | Clock | ||||||
|
SiT3373AI-4E2-25NX270.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |