Parametric results for: SIT3373AI-4B2-28NH280.550... under VCXO

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: sit3373ai4b228nh280550000
Select parts from the table below to compare.
Compare
Compare
SiT3373AI-4B2-28NH280.550000
SiTime Corporation
Check for Price Buy Active unknown Clock SiTime
SIT3373AI-4B2-28NH280.550000Y
SiTime Corporation
Check for Price Buy Yes Active 280.55 MHz 25 % 15 pF 2.8 V HCSL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 170 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3373AI-4B2-28NH280.550000
SiTime Corporation
Check for Price Buy Active 280.55 MHz 25 % 50 OHM 2.8 V HCSL COMPLEMENTARY OUTPUT; BULK 2.52 V 280 mV 470 ps NO 200 ppm 1 % 470 ps 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 3.2mm x 2.5mm x 0.9mm compliant Clock SiTime SITIME CORP PQFD, 6 PIN
SIT3373AI-4B2-28NH280.550000X
SiTime Corporation
Check for Price Buy Yes Active 280.55 MHz 25 % 15 pF 2.8 V HCSL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 170 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP
SIT3373AI-4B2-28NH280.550000T
SiTime Corporation
Check for Price Buy Yes Active 280.55 MHz 25 % 15 pF 2.8 V HCSL COMPLEMENTARY OUTPUT; TR 2.52 V 280 mV NO 170 ppm 1 % 3.08 V 2.52 V 55/45 % e4 85 °C -40 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 3.2mm x 2.5mm x 0.75mm compliant Clock SITIME CORP