Filter Your Search
1 - 1 of 1 results
|
SIT3373AI-2E9-33NY644.531250X
SiTime Corporation
|
Check for Price | Yes | Active | 644.5313 MHz | 35 % | 100 OHM | 3.3 V | LVDS | COMPLEMENTARY OUTPUT | 2.97 V | 330 mV | 470 ps | NO | 800 ppm | 1 % | 470 ps | 89 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock |