Filter Your Search
1 - 5 of 5 results
|
SIT3373AI-2E3-30NY245.760000
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 800 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | SITIME CORP | PQFV-6 | compliant | Clock | SiTime | ||
|
SIT3373AI-2E3-30NY245.760000T
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 800 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT3373AI-2E3-30NY245.760000Y
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 800 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SIT3373AI-2E3-30NY245.760000X
SiTime Corporation
|
Check for Price | Yes | Active | 245.76 MHz | 50 % | 100 OHM | 3 V | LVDS | COMPLEMENTARY OUTPUT | 2.7 V | 300 mV | 470 ps | NO | 800 ppm | 1 % | 470 ps | 3.3 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | SITIME CORP | DILCC6,.2 | compliant | Clock | |||
|
SiT3373AI-2E3-30NY245.760000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |